There are no models available for this part yet.
Overview of CTVS06RF13-35HC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTVS06RF13-35HC by Amphenol Corporation
Part Data Attributes for CTVS06RF13-35HC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for CTVS06RF13-35HC
This table gives cross-reference parts and alternative options found for CTVS06RF13-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF13-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426KC35PC | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF13-35HC vs CJ1426KC35PC |
D38999/26MC35PC | 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTVS06RF13-35HC vs D38999/26MC35PC |
D38999/26FC35PC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | CTVS06RF13-35HC vs D38999/26FC35PC |
CTV06RW-13-35HC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF13-35HC vs CTV06RW-13-35HC |
233-105-26NF13-35PC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | CTVS06RF13-35HC vs 233-105-26NF13-35PC |
DTS26L13-35HC | MIL Series Connector | TE Connectivity | CTVS06RF13-35HC vs DTS26L13-35HC |
D38999/26JC35PC | 22 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | CTVS06RF13-35HC vs D38999/26JC35PC |
KJB6T13M35HC | MIL Series Connector, | ITT Interconnect Solutions | CTVS06RF13-35HC vs KJB6T13M35HC |
D38999/26LC35PC | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF13-35HC vs D38999/26LC35PC |
D38999/26S-C-35PC | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | CTVS06RF13-35HC vs D38999/26S-C-35PC |