Part Details for CTVPS00RF19-31SB by Amphenol Corporation
Overview of CTVPS00RF19-31SB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVPS00RF19-31SB
CTVPS00RF19-31SB CAD Models
CTVPS00RF19-31SB Part Data Attributes
|
CTVPS00RF19-31SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF19-31SB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,2,1 | |
Contact Sizes | 22D,12,8C | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 19-31 |
Alternate Parts for CTVPS00RF19-31SB
This table gives cross-reference parts and alternative options found for CTVPS00RF19-31SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVPS00RF19-31SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTVP00RW19-31JB | Amphenol Corporation | Check for Price | MIL Series Connector | CTVPS00RF19-31SB vs CTVP00RW19-31JB |
TVPS00RS19-31JB | Amphenol Corporation | Check for Price | MIL Series Connector | CTVPS00RF19-31SB vs TVPS00RS19-31JB |
TVPS00RF19-31JB | Amphenol Corporation | Check for Price | MIL Series Connector | CTVPS00RF19-31SB vs TVPS00RF19-31JB |
TVPS00RS19-31SB | Amphenol Corporation | Check for Price | MIL Series Connector | CTVPS00RF19-31SB vs TVPS00RS19-31SB |
CTVP00RW19-31SB | Amphenol Corporation | Check for Price | MIL Series Connector | CTVPS00RF19-31SB vs CTVP00RW19-31SB |