Part Details for CTVP02RW25-11AA by Amphenol Corporation
Overview of CTVP02RW25-11AA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7801-1A-A | Renesas Electronics Corporation | 4-Pin Ultra Small Flat-Lead, , / | |
PS7341-1A-A | Renesas Electronics Corporation | 6-Pin Dip, High Isolation Voltage, , / | |
HM2P88PA8111AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type E, 200 Signal Pin, Press Fit Tail,Shielded,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant |
Part Details for CTVP02RW25-11AA
CTVP02RW25-11AA CAD Models
CTVP02RW25-11AA Part Data Attributes
|
CTVP02RW25-11AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP02RW25-11AA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9,2 | |
Contact Sizes | 20,10 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 25-11 |