Part Details for CTVP00RW11-19SE by Amphenol Corporation
Overview of CTVP00RW11-19SE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance, DIE, / | |
ISL73419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifiers with Enhanced SET Performance, DIE, / | |
ISL70419SEHVX | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance |
Part Details for CTVP00RW11-19SE
CTVP00RW11-19SE CAD Models
CTVP00RW11-19SE Part Data Attributes
|
CTVP00RW11-19SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW11-19SE
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |