Part Details for CTVP00RW-25-11PA by Amphenol Corporation
Overview of CTVP00RW-25-11PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163211PAG8 | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163211PA | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74CBTLV16211PAG | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Switch |
Price & Stock for CTVP00RW-25-11PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30110309
|
Verical | Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$232.9357 / $240.3309 | Buy Now |
DISTI #
CTVP00RW-25-11PA
|
PEI Genesis | CTV 11C 2#20 9#10 PIN RECP Min Qty: 1 | 16 |
|
$272.5300 / $314.4600 | Buy Now |
Part Details for CTVP00RW-25-11PA
CTVP00RW-25-11PA CAD Models
CTVP00RW-25-11PA Part Data Attributes
|
CTVP00RW-25-11PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-25-11PA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-105; 10-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |