CTVP00RF21-121SD(S35AD)
Amphenol Corporation
Description: MIL Series Connector,

Overview of CTVP00RF21-121SD(S35AD) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
27S35ADM/B Rochester Electronics LLC Replacement for AMD part number AM27S35ADMB. Buy from authorized manufacturer Rochester Electronics.
2SA1121SDTL-E Renesas Electronics Corporation Small Signal Bipolar Transistors, MPAK, /
2SA1121SDTR-E Renesas Electronics Corporation Small Signal Bipolar Transistors, MPAK, /

CAD Models for CTVP00RF21-121SD(S35AD) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTVP00RF21-121SD(S35AD) by Amphenol Corporation

CTVP00RF21-121SD(S35AD)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
121
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
62
Other Description
WALL MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
121
Unique Insert Number
21-121
Want to compare parts?
  1. CTVP00RF21-121SD(S35AD)
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVP00RF21-121SD(S35AD) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVP00RF21-121SD(S35AD) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTVP00RF21-121SD(S35AD) would you like to use for your alert(s)?
  • Please alert me when CTVP00RF21-121SD(S35AD) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTVP00RF21-121SD(S35AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVP00RF21-121SD(S35AD) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTVP00RF21-121SD(S35AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVP00RF21-121SD(S35AD).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVP00RF21-121SD(S35AD) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: