Part Details for CTVP00RF21-121SD(S15) by Amphenol Corporation
Overview of CTVP00RF21-121SD(S15) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1121SDTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SA1121SDTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / |
Part Details for CTVP00RF21-121SD(S15)
CTVP00RF21-121SD(S15) CAD Models
CTVP00RF21-121SD(S15) Part Data Attributes
|
CTVP00RF21-121SD(S15)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RF21-121SD(S15)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 121 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 121 | |
Unique Insert Number | 21-121 |