Part Details for CTVA1.500N07 by EMC Technology RF Labs
Overview of CTVA1.500N07 by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVA1.500N07
CTVA1.500N07 CAD Models
CTVA1.500N07 Part Data Attributes
|
CTVA1.500N07
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
CTVA1.500N07
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |
Alternate Parts for CTVA1.500N07
This table gives cross-reference parts and alternative options found for CTVA1.500N07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVA1.500N07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVA1.500N07 | Fixed Attenuator, 0MHz Min, 2000MHz Max, | Smiths Group | CTVA1.500N07 vs CTVA1.500N07 |