Part Details for CTV07RW25-61AC by Amphenol Corporation
Overview of CTV07RW25-61AC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5061ACBZ-5-R7 | Analog Devices | USB Low Current Charger | |
ADP1761ACPZ1.25-R7 | Analog Devices | 1ALowVin, VeryLow DO low noise | |
LT1461ACS8-5#PBF | Analog Devices | uP Prec L Drop Series V Ref Fa |
Part Details for CTV07RW25-61AC
CTV07RW25-61AC CAD Models
CTV07RW25-61AC Part Data Attributes
|
CTV07RW25-61AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW25-61AC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for CTV07RW25-61AC
This table gives cross-reference parts and alternative options found for CTV07RW25-61AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW25-61AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ61AC | MIL Series Connector | Amphenol Corporation | CTV07RW25-61AC vs D38999/24KJ61AC |
D38999/24WJ61AC | MIL Series Connector, | Glenair Inc | CTV07RW25-61AC vs D38999/24WJ61AC |
D38999/24TJ61AC | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW25-61AC vs D38999/24TJ61AC |
DTS24Z25-61AC | MIL Series Connector | TE Connectivity | CTV07RW25-61AC vs DTS24Z25-61AC |
D38999/24FJ61AC | MIL Series Connector, | Glenair Inc | CTV07RW25-61AC vs D38999/24FJ61AC |
D38999/24TJ61AC | MIL Series Connector | TE Connectivity | CTV07RW25-61AC vs D38999/24TJ61AC |
D38999/24FJ61AC | MIL Series Connector, | Amphenol Corporation | CTV07RW25-61AC vs D38999/24FJ61AC |
D38999/24WJ61AC | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW25-61AC vs D38999/24WJ61AC |
D38999/24JJ61AC | MIL Series Connector, | Amphenol Corporation | CTV07RW25-61AC vs D38999/24JJ61AC |
D38999/24ZJ61AC | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW25-61AC vs D38999/24ZJ61AC |