Datasheets
CTV07RW25-46AC by: Amphenol Corporation

MIL Series Connector

Part Details for CTV07RW25-46AC by Amphenol Corporation

Overview of CTV07RW25-46AC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADXL346ACCZ-RL Analog Devices 3 Axis, Digital Accelerometer
ADP1046ACPZ-R7 Analog Devices AC/DC Secondary-Side Controlle
ADXL346ACCZ-RL7 Analog Devices ADXL346ACCZ-RL7ccelerometer Op

Part Details for CTV07RW25-46AC

CTV07RW25-46AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTV07RW25-46AC Part Data Attributes

CTV07RW25-46AC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
CTV07RW25-46AC Amphenol Corporation MIL Series Connector
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 46

Alternate Parts for CTV07RW25-46AC

This table gives cross-reference parts and alternative options found for CTV07RW25-46AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW25-46AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24JJ46AC MIL Series Connector, Amphenol Corporation CTV07RW25-46AC vs D38999/24JJ46AC
CJ1424SJ46AC MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW25-46AC vs CJ1424SJ46AC
ACT24JJ46AC MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity CTV07RW25-46AC vs ACT24JJ46AC
EN3645W7JN46AC MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity CTV07RW25-46AC vs EN3645W7JN46AC
CTVS07RF25-46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs CTVS07RF25-46AC
D38999/24TJ46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs D38999/24TJ46AC
ACT24MJ46AC MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity CTV07RW25-46AC vs ACT24MJ46AC
TVS07RF25-46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs TVS07RF25-46AC
CJ1424WJ46AY MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW25-46AC vs CJ1424WJ46AY
DTS24T25-46AC MIL Series Connector TE Connectivity CTV07RW25-46AC vs DTS24T25-46AC
Part Number Description Manufacturer Compare
TVS07RS25-46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs TVS07RS25-46AC
D38999/24MJ46AC MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW25-46AC vs D38999/24MJ46AC
CTVS07RF25-46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs CTVS07RF25-46AC
D38999/24SJ46AC MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW25-46AC vs D38999/24SJ46AC
D38999/24KJ46AC MIL Series Connector, 46 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW25-46AC vs D38999/24KJ46AC
TVS07RF25-46AC MIL Series Connector Amphenol Corporation CTV07RW25-46AC vs TVS07RF25-46AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTV07RW25-46AC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTV07RW25-46AC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTV07RW25-46AC would you like to use for your alert(s)?
  • Please alert me when CTV07RW25-46AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTV07RW25-46AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTV07RW25-46AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTV07RW25-46AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTV07RW25-46AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTV07RW25-46AC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: