Datasheets
CTV07RW23-6J by: Amphenol Corporation

MIL Series Connector

Part Details for CTV07RW23-6J by Amphenol Corporation

Overview of CTV07RW23-6J by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CTV07RW23-6J

CTV07RW23-6J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTV07RW23-6J Part Data Attributes

CTV07RW23-6J Amphenol Corporation
Buy Now Datasheet
Compare Parts:
CTV07RW23-6J Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 6
Contact Sizes 8TW
Coupling Type THREADED
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number 23-6

Alternate Parts for CTV07RW23-6J

This table gives cross-reference parts and alternative options found for CTV07RW23-6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW23-6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TVS07RF23-6S MIL Series Connector Amphenol Corporation CTV07RW23-6J vs TVS07RF23-6S
TVS07RS23-6S MIL Series Connector Amphenol Corporation CTV07RW23-6J vs TVS07RS23-6S
TV07RW-23-6S MIL Series Connector, Amphenol Corporation CTV07RW23-6J vs TV07RW-23-6S
TV07RQF23-06S MIL Series Connector, Amphenol Corporation CTV07RW23-6J vs TV07RQF23-06S
TVS07RF23-6J MIL Series Connector Amphenol Corporation CTV07RW23-6J vs TVS07RF23-6J
CTVS07RF23-6S MIL Series Connector Amphenol Corporation CTV07RW23-6J vs CTVS07RF23-6S
Part Number Description Manufacturer Compare
CTV07RQF23-06SLC MIL Series Connector, Amphenol Corporation CTV07RW23-6J vs CTV07RQF23-06SLC
TV07RQF23-06S MIL Series Connector, Amphenol Corporation CTV07RW23-6J vs TV07RQF23-06S
TVS07RF23-6J MIL Series Connector Amphenol Corporation CTV07RW23-6J vs TVS07RF23-6J
TV07RQW23-06S MIL Series Connector, Amphenol Corporation CTV07RW23-6J vs TV07RQW23-06S
TVS07RS23-6S MIL Series Connector Amphenol Corporation CTV07RW23-6J vs TVS07RS23-6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTV07RW23-6J by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTV07RW23-6J by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTV07RW23-6J would you like to use for your alert(s)?
  • Please alert me when CTV07RW23-6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTV07RW23-6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTV07RW23-6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTV07RW23-6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTV07RW23-6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTV07RW23-6J by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: