There are no models available for this part yet.
Overview of CTV07RW23-21AB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
ADUM6421ABRNZ3-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6421ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
CAD Models for CTV07RW23-21AB by Amphenol Corporation
Part Data Attributes for CTV07RW23-21AB by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
21
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
49
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
Unique Insert Number
|
23-21
|
Alternate Parts for CTV07RW23-21AB
This table gives cross-reference parts and alternative options found for CTV07RW23-21AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW23-21AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424CH21AB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-21AB vs CJ1424CH21AB |
D38999/24WH21AB | 21 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CTV07RW23-21AB vs D38999/24WH21AB |
ACT24MH21AB | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW23-21AB vs ACT24MH21AB |
D38999/24KH21AX | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-21AB vs D38999/24KH21AX |
CJ1424FH21AX | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-21AB vs CJ1424FH21AX |
CJ1424TH21AX | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW23-21AB vs CJ1424TH21AX |
EN3645M7HN21AB | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW23-21AB vs EN3645M7HN21AB |
D38999/24WH21AB | MIL Series Connector, | Glenair Inc | CTV07RW23-21AB vs D38999/24WH21AB |
DTS24W23-21AB | MIL Series Connector | TE Connectivity | CTV07RW23-21AB vs DTS24W23-21AB |
D38999/24GH21AB | MIL Series Connector | Amphenol Corporation | CTV07RW23-21AB vs D38999/24GH21AB |