Part Details for CTV07RW21-39BC by Amphenol Corporation
Overview of CTV07RW21-39BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9639BCPZRL-210 | Analog Devices | Quad 12 Bit 210 MSPS Seria 1.8 | |
AD9139BCPZRL | Analog Devices | 16-bit 1.6Gsps Single HS DAC | |
AD9639BCPZRL-170 | Analog Devices | Quad 12 Bit 170 MSPS Seria 1.8 |
Part Details for CTV07RW21-39BC
CTV07RW21-39BC CAD Models
CTV07RW21-39BC Part Data Attributes
|
CTV07RW21-39BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW21-39BC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for CTV07RW21-39BC
This table gives cross-reference parts and alternative options found for CTV07RW21-39BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW21-39BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24K21-39BC | MIL Series Connector | TE Connectivity | CTV07RW21-39BC vs DTS24K21-39BC |
CJ1424CG39BC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW21-39BC vs CJ1424CG39BC |
D38999/24LG39BC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW21-39BC vs D38999/24LG39BC |
DTS24S21-39BC | MIL Series Connector | TE Connectivity | CTV07RW21-39BC vs DTS24S21-39BC |
D38999/24NG39BC | MIL Series Connector | Amphenol Corporation | CTV07RW21-39BC vs D38999/24NG39BC |
AE324WG39BC | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW21-39BC vs AE324WG39BC |
D38999/24WG39BY | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW21-39BC vs D38999/24WG39BY |
D38999/24GG39BC | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | CTV07RW21-39BC vs D38999/24GG39BC |
ACT24MG39BC | MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW21-39BC vs ACT24MG39BC |
TVS07RF21-39BC | MIL Series Connector | Amphenol Corporation | CTV07RW21-39BC vs TVS07RF21-39BC |