There are no models available for this part yet.
Overview of CTV07RW21-121P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132447-121PLF | Amphenol Communications Solutions | Minitek®Pwr 3.0 High Current Connector System Receptacle Terminal, Tin Over Nickel Plating, Preplated, AWG (#16-20). | |
10075024-F01-21PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 42 Positions - 2mm (0.079in) - Vertical. | |
10127819-02121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
CAD Models for CTV07RW21-121P by Amphenol Corporation
Part Data Attributes for CTV07RW21-121P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
121
|
Alternate Parts for CTV07RW21-121P
This table gives cross-reference parts and alternative options found for CTV07RW21-121P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW21-121P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW21-121H | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs CTV07RW21-121H |
TVS07RK21-121P | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs TVS07RK21-121P |
TVS07RF21-121P | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs TVS07RF21-121P |
TVS07RS21-121P | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs TVS07RS21-121P |
CTVS07RF21-121P | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs CTVS07RF21-121P |
TVS07RS21-121H | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs TVS07RS21-121H |
TVS07RF21-121H | MIL Series Connector | Amphenol Corporation | CTV07RW21-121P vs TVS07RF21-121H |
TV07RK21-121P | MIL Series Connector, | Amphenol Corporation | CTV07RW21-121P vs TV07RK21-121P |
TV07RF21-121P | MIL Series Connector, | Amphenol Corporation | CTV07RW21-121P vs TV07RF21-121P |
TV07RW21-121P | MIL Series Connector, | Amphenol Corporation | CTV07RW21-121P vs TV07RW21-121P |