Part Details for CTV07RW-23-55SB by Amphenol Corporation
Overview of CTV07RW-23-55SB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF7055SBP40KNV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for CTV07RW-23-55SB
CTV07RW-23-55SB CAD Models
CTV07RW-23-55SB Part Data Attributes
|
CTV07RW-23-55SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-23-55SB
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for CTV07RW-23-55SB
This table gives cross-reference parts and alternative options found for CTV07RW-23-55SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-23-55SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GH55SB | MIL Series Connector | TE Connectivity | CTV07RW-23-55SB vs D38999/24GH55SB |
D38999/24KH55SB | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-23-55SB vs D38999/24KH55SB |
DTS24F23-55SB | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CTV07RW-23-55SB vs DTS24F23-55SB |
D38999/24C-H-55JB | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-55SB vs D38999/24C-H-55JB |
D38999/24NH55SB | MIL Series Connector | Amphenol Corporation | CTV07RW-23-55SB vs D38999/24NH55SB |
D38999/24CH55SB | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-23-55SB vs D38999/24CH55SB |
DTS24H23-55SB | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | CTV07RW-23-55SB vs DTS24H23-55SB |
D38999/24MH55SB | CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-23-55SB vs D38999/24MH55SB |
TVS07RF-23-55SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-23-55SB vs TVS07RF-23-55SB |
D38999/24S-H-55JB | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-55SB vs D38999/24S-H-55JB |