Part Details for CTV07RW-23-35SB by Amphenol Corporation
Overview of CTV07RW-23-35SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-23-35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-23-35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: CTV07RW-23-35SB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CTV07RW-23-35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: CTV07RW-23-35SB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for CTV07RW-23-35SB
CTV07RW-23-35SB CAD Models
CTV07RW-23-35SB Part Data Attributes
|
CTV07RW-23-35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-23-35SB
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for CTV07RW-23-35SB
This table gives cross-reference parts and alternative options found for CTV07RW-23-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-23-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH35JB | MIL Series Connector | TE Connectivity | CTV07RW-23-35SB vs D38999/24WH35JB |
D38999/24JH35SB | 100 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-23-35SB vs D38999/24JH35SB |
D38999/24GH35SB | MIL Series Connector | TE Connectivity | CTV07RW-23-35SB vs D38999/24GH35SB |
D38999/24SH35SB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | CTV07RW-23-35SB vs D38999/24SH35SB |
MT934T23K35SB | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-23-35SB vs MT934T23K35SB |
D38999/24FH35JB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-23-35SB vs D38999/24FH35JB |
ACT24MH35JB | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-23-35SB vs ACT24MH35JB |
D38999/24KH35SB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-23-35SB vs D38999/24KH35SB |
EN3645K7HN35FB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-23-35SB vs EN3645K7HN35FB |
D38999/24ZH35JB | MIL Series Connector | TE Connectivity | CTV07RW-23-35SB vs D38999/24ZH35JB |