Part Details for CTV07RW-23-35PE by Amphenol Corporation
Overview of CTV07RW-23-35PE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW-23-35PE
CTV07RW-23-35PE CAD Models
CTV07RW-23-35PE Part Data Attributes
|
CTV07RW-23-35PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-23-35PE
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for CTV07RW-23-35PE
This table gives cross-reference parts and alternative options found for CTV07RW-23-35PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-23-35PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SH35PE | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-23-35PE vs D38999/24SH35PE |
DTS24Z23-35PE | MIL Series Connector | TE Connectivity | CTV07RW-23-35PE vs DTS24Z23-35PE |
KJA7Y23K35PE | MIL Series Connector, 100 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | CTV07RW-23-35PE vs KJA7Y23K35PE |
D38999/24JH35PE | 100 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-23-35PE vs D38999/24JH35PE |
D38999/24W-H-35HE | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-35PE vs D38999/24W-H-35HE |
DTS24Y23-35PE | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | CTV07RW-23-35PE vs DTS24Y23-35PE |
D38999/24CH35PE | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-23-35PE vs D38999/24CH35PE |
TVS07RF-23-35PE | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-23-35PE vs TVS07RF-23-35PE |
D38999/24GH35HE | MIL Series Connector | TE Connectivity | CTV07RW-23-35PE vs D38999/24GH35HE |
D38999/24MH35HE | MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-23-35PE vs D38999/24MH35HE |