Part Details for CTV07RW-23-21PA by Amphenol Corporation
Overview of CTV07RW-23-21PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16821PA8 | Renesas Electronics Corporation | 3.3V 20 BIT BUS INTERFACE | |
74ALVCH16721PAG | Renesas Electronics Corporation | 3.3V CMOS 20-Bit Flip-Flop with 3-State Outputs and Bus-Hold | |
74ALVCH162721PA | Renesas Electronics Corporation | 3.3V CMOS 20 BIT REG |
Price & Stock for CTV07RW-23-21PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-23-21PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: CTV07RW-23-21PA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for CTV07RW-23-21PA
CTV07RW-23-21PA CAD Models
CTV07RW-23-21PA Part Data Attributes
|
CTV07RW-23-21PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-23-21PA
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for CTV07RW-23-21PA
This table gives cross-reference parts and alternative options found for CTV07RW-23-21PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-23-21PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-H-21PA | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-21PA vs D38999/24C-H-21PA |
EN3645J7HN21MA | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-23-21PA vs EN3645J7HN21MA |
D38999/24W-H-21HA | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-21PA vs D38999/24W-H-21HA |
D38999/24TH21PW | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-23-21PA vs D38999/24TH21PW |
D38999/24F-H-21HA | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-21PA vs D38999/24F-H-21HA |
DTS24K23-21HA | MIL Series Connector | TE Connectivity | CTV07RW-23-21PA vs DTS24K23-21HA |
D38999/24MH21PA | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-23-21PA vs D38999/24MH21PA |
CJ1424SH21PA | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-23-21PA vs CJ1424SH21PA |
D38999/24WH21PW | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-23-21PA vs D38999/24WH21PW |
D38999/24C-H-21HA | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-23-21PA vs D38999/24C-H-21HA |