Part Details for CTV07RW-21-41SA by Amphenol Corporation
Overview of CTV07RW-21-41SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTLV841SADL01YBHR | Texas Instruments | Ultra-low-voltage nanopower supervisor with adjustable release delay in wafer chip-scale package | |
TLV841SADL41YBHR | Texas Instruments | Ultra-low-voltage nanopower supervisor with adjustable release delay in wafer chip-scale package 4-DSBGA -40 to 125 | |
TLV841SADL01YBHR | Texas Instruments | Ultra-low-voltage nanopower supervisor with adjustable release delay in wafer chip-scale package 4-DSBGA -40 to 125 |
Price & Stock for CTV07RW-21-41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-21-41SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: CTV07RW-21-41SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV07RW-21-41SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 41C 41#20 SKT J/N RECP | 0 |
|
$152.8900 / $159.7800 | Order Now |
DISTI #
CTV07RW-21-41SA
|
PEI Genesis | CTV 41C 41#20 SKT J/N RECP Min Qty: 1 | 1 |
|
$182.9500 | Buy Now |
Part Details for CTV07RW-21-41SA
CTV07RW-21-41SA CAD Models
CTV07RW-21-41SA Part Data Attributes
|
CTV07RW-21-41SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-21-41SA
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for CTV07RW-21-41SA
This table gives cross-reference parts and alternative options found for CTV07RW-21-41SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-21-41SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WG41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-41SA vs D38999/24WG41SA |
TVS07RF-21-41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-41SA vs TVS07RF-21-41SA |
D38999/24WG41SA | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-21-41SA vs D38999/24WG41SA |
KJA7T21W41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | CTV07RW-21-41SA vs KJA7T21W41SA |
D38999/24JG41SA | MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-41SA vs D38999/24JG41SA |
D38999/24TG41SA | MIL Series Connector | TE Connectivity | CTV07RW-21-41SA vs D38999/24TG41SA |
DTS24F21-41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-21-41SA vs DTS24F21-41SA |
D38999/24FG41SA | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-41SA vs D38999/24FG41SA |
D38999/24WG41SA | MIL Series Connector, | Glenair Inc | CTV07RW-21-41SA vs D38999/24WG41SA |
D38999/24KG41SA | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-41SA vs D38999/24KG41SA |