Part Details for CTV07RW-21-11SD by Amphenol Corporation
Overview of CTV07RW-21-11SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5111SDZ | Analog Devices | Evaluation board | |
EVAL-AD4111SDZ | Analog Devices | Evaluation Board I.C. |
Price & Stock for CTV07RW-21-11SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-21-11SD
|
Mouser Electronics | Circular MIL Spec Connector CTV 11C 11#12 SKT J/N RECP RoHS: Not Compliant | 0 |
|
$524.5000 | Order Now |
Part Details for CTV07RW-21-11SD
CTV07RW-21-11SD CAD Models
CTV07RW-21-11SD Part Data Attributes
|
CTV07RW-21-11SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-21-11SD
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for CTV07RW-21-11SD
This table gives cross-reference parts and alternative options found for CTV07RW-21-11SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-21-11SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24K21-11JD | MIL Series Connector | TE Connectivity | CTV07RW-21-11SD vs DTS24K21-11JD |
ACT24JG11SD | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-21-11SD vs ACT24JG11SD |
D38999/24LG11JD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-21-11SD vs D38999/24LG11JD |
D38999/24LG11JD | MIL Series Connector | TE Connectivity | CTV07RW-21-11SD vs D38999/24LG11JD |
D38999/24KG11SD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW-21-11SD vs D38999/24KG11SD |
CJ1424FG11SZ | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-21-11SD vs CJ1424FG11SZ |
D38999/24MG11SD | CONNECTOR, 11 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-21-11SD vs D38999/24MG11SD |
EN3645M7GN11FD | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-21-11SD vs EN3645M7GN11FD |
CJ1424CG11SZ | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-21-11SD vs CJ1424CG11SZ |
ACT24JG11JD | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-21-11SD vs ACT24JG11JD |