Part Details for CTV07RW-19-18HA by Amphenol Corporation
Overview of CTV07RW-19-18HA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC79N18H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Part Details for CTV07RW-19-18HA
CTV07RW-19-18HA CAD Models
CTV07RW-19-18HA Part Data Attributes
|
CTV07RW-19-18HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-19-18HA
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597058-3X | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for CTV07RW-19-18HA
This table gives cross-reference parts and alternative options found for CTV07RW-19-18HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-19-18HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424CF18PW | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-19-18HA vs CJ1424CF18PW |
D38999/24GF18HA | MIL Series Connector | TE Connectivity | CTV07RW-19-18HA vs D38999/24GF18HA |
CTV07RGW-19-18PA | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-19-18HA vs CTV07RGW-19-18PA |
TVS07RK-19-18PA | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-19-18HA vs TVS07RK-19-18PA |
CJ1424FF18PW | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-19-18HA vs CJ1424FF18PW |
D38999/24JF18PA | MIL Series Connector | TE Connectivity | CTV07RW-19-18HA vs D38999/24JF18PA |
D38999/24CF18PW | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-19-18HA vs D38999/24CF18PW |
TVS07RS19-18HA | MIL Series Connector | Amphenol Corporation | CTV07RW-19-18HA vs TVS07RS19-18HA |
CTV07RQF19-18PA | MIL Series Connector, | Amphenol Corporation | CTV07RW-19-18HA vs CTV07RQF19-18PA |
D38999/24K-F-18PA | MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-19-18HA vs D38999/24K-F-18PA |