Part Details for CTV07RW-17-99P by Amphenol Corporation
Overview of CTV07RW-17-99P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-17-99P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-17-99P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port - Bulk (Alt: CTV07RW-17-99P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV07RW-17-99P
|
Mouser Electronics | Circular MIL Spec Connector CTV 23C 21#20 2#16 PIN J/N REC | 0 |
|
$123.7600 / $136.5600 | Order Now |
DISTI #
CTV07RW-17-99P
|
PEI Genesis | CTV 23C 21#20 2#16 PIN J/N REC | 0 |
|
Buy Now |
Part Details for CTV07RW-17-99P
CTV07RW-17-99P CAD Models
CTV07RW-17-99P Part Data Attributes
|
CTV07RW-17-99P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-17-99P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for CTV07RW-17-99P
This table gives cross-reference parts and alternative options found for CTV07RW-17-99P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-17-99P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF-17-99P | MIL Series Connector, 23 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-99P vs CTVS07RF-17-99P |
TV07DZ-17-99P | MIL Series Connector, | Amphenol Corporation | CTV07RW-17-99P vs TV07DZ-17-99P |
TV07RW-17-99P | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-99P vs TV07RW-17-99P |
CTV07RGW-17-99H | MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-99P vs CTV07RGW-17-99H |
CTV07RGW-17-99P | MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-99P vs CTV07RGW-17-99P |
D38999/24FE99P | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-17-99P vs D38999/24FE99P |
CTVS07RF17-99H | MIL Series Connector | Amphenol Corporation | CTV07RW-17-99P vs CTVS07RF17-99H |
TVS07RB17-99P | 23 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-99P vs TVS07RB17-99P |
TVS07RS17-99H | MIL Series Connector | Amphenol Corporation | CTV07RW-17-99P vs TVS07RS17-99H |
CTV07RW-17-99H | MIL Series Connector, 23 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-17-99P vs CTV07RW-17-99H |