Part Details for CTV07RW-15-18SA by Amphenol Corporation
Overview of CTV07RW-15-18SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BAU73-18SA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BE-13-18SA40.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BE-73-18SA25.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for CTV07RW-15-18SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-15-18SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: CTV07RW-15-18SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CTV07RW-15-18SA
|
PEI Genesis | CTV 18C 18#20 SKT J/N RECP Min Qty: 1 | 3 |
|
$176.6500 | Buy Now |
Part Details for CTV07RW-15-18SA
CTV07RW-15-18SA CAD Models
CTV07RW-15-18SA Part Data Attributes
|
CTV07RW-15-18SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-15-18SA
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for CTV07RW-15-18SA
This table gives cross-reference parts and alternative options found for CTV07RW-15-18SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-15-18SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FD18SW | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-15-18SA vs D38999/24FD18SW |
D38999/24SD18SA | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | CTV07RW-15-18SA vs D38999/24SD18SA |
D38999/24TD18SA | MIL Series Connector | TE Connectivity | CTV07RW-15-18SA vs D38999/24TD18SA |
D38999/24GD18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-15-18SA vs D38999/24GD18SA |
D38999/24FD18JA | MIL Series Connector | TE Connectivity | CTV07RW-15-18SA vs D38999/24FD18JA |
CTV07RW-15-18JA | MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-15-18SA vs CTV07RW-15-18JA |
ACT24JD18JA | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-15-18SA vs ACT24JD18JA |
CJ1424TD18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-15-18SA vs CJ1424TD18SA |
AE324KD18SA | MIL Series Connector, | Aero-Electric Connector Inc | CTV07RW-15-18SA vs AE324KD18SA |
D38999/24ZD18SW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-15-18SA vs D38999/24ZD18SW |