Part Details for CTV07RW-13-35SD by Amphenol Corporation
Overview of CTV07RW-13-35SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5235SDZ | Analog Devices | Evaluation board | |
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
EV-ADL5335SD1Z | Analog Devices | Evaluation Board |
Price & Stock for CTV07RW-13-35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-13-35SD
|
Mouser Electronics | Circular MIL Spec Connector CTV 22C 22#22D SKT J/N RECP RoHS: Not Compliant | 0 |
|
$551.0900 | Order Now |
Part Details for CTV07RW-13-35SD
CTV07RW-13-35SD CAD Models
CTV07RW-13-35SD Part Data Attributes
|
CTV07RW-13-35SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-13-35SD
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for CTV07RW-13-35SD
This table gives cross-reference parts and alternative options found for CTV07RW-13-35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-13-35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645J7CN35FD | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-13-35SD vs EN3645J7CN35FD |
EN3645K7CN35FD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-13-35SD vs EN3645K7CN35FD |
CJ1424SC35SD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-13-35SD vs CJ1424SC35SD |
DTS24W13-35SD | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-13-35SD vs DTS24W13-35SD |
D38999/24FC35SD | MIL Series Connector, | Glenair Inc | CTV07RW-13-35SD vs D38999/24FC35SD |
D38999/24TC35SD | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-13-35SD vs D38999/24TC35SD |
DTS24H13-35SD | MIL Series Connector, 22 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | CTV07RW-13-35SD vs DTS24H13-35SD |
CTV07RGW-13-35JD | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-13-35SD vs CTV07RGW-13-35JD |
D38999/24SC35JD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-13-35SD vs D38999/24SC35JD |
D38999/24LC35JD | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-13-35SD vs D38999/24LC35JD |