Part Details for CTV07RW-13-32SB(S25) by Amphenol Corporation
Overview of CTV07RW-13-32SB(S25) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C32SBPN | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, DIP-40 | |
P80C32SBAA | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44 | |
64991-S25-3R | Amphenol Communications Solutions | 64991-S25-3R-GUIDE PIN.100\\SHRD HDR |
Part Details for CTV07RW-13-32SB(S25)
CTV07RW-13-32SB(S25) CAD Models
CTV07RW-13-32SB(S25) Part Data Attributes
|
CTV07RW-13-32SB(S25)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-13-32SB(S25)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 13-32 |
Alternate Parts for CTV07RW-13-32SB(S25)
This table gives cross-reference parts and alternative options found for CTV07RW-13-32SB(S25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-13-32SB(S25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTV07RF13-32SB(S25) | Amphenol Corporation | Check for Price | MIL Series Connector, | CTV07RW-13-32SB(S25) vs CTV07RF13-32SB(S25) |
TV07DT-13-32SB(S25) | Amphenol Corporation | Check for Price | MIL Series Connector, | CTV07RW-13-32SB(S25) vs TV07DT-13-32SB(S25) |
TV07DZ-13-32SB(S25) | Amphenol Corporation | Check for Price | MIL Series Connector, | CTV07RW-13-32SB(S25) vs TV07DZ-13-32SB(S25) |
TV07RF13-32SB(S25) | Amphenol Corporation | Check for Price | MIL Series Connector, | CTV07RW-13-32SB(S25) vs TV07RF13-32SB(S25) |