There are no models available for this part yet.
Overview of CTV07RW-11-2HC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTV07RW-11-2HC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-11-2HC
|
Mouser Electronics | Circular MIL Spec Connector CTV 2C 2#16 PIN J/N RECP RoHS: Not Compliant | 0 |
|
$119.8300 / $132.2300 | Order Now |
CAD Models for CTV07RW-11-2HC by Amphenol Corporation
Part Data Attributes for CTV07RW-11-2HC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597068-2X
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Alternate Parts for CTV07RW-11-2HC
This table gives cross-reference parts and alternative options found for CTV07RW-11-2HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-11-2HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-B-2PC | MIL Series Connector, 2 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-2HC vs D38999/24F-B-2PC |
D38999/24TB2HC | MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-11-2HC vs D38999/24TB2HC |
D38999/24TB2PC | MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-11-2HC vs D38999/24TB2PC |
D38999/24C-B-2HC | MIL Series Connector, 2 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-2HC vs D38999/24C-B-2HC |
TVS07RS11-2HC | MIL Series Connector | Amphenol Corporation | CTV07RW-11-2HC vs TVS07RS11-2HC |
CTVS07RF11-2HC | MIL Series Connector | Amphenol Corporation | CTV07RW-11-2HC vs CTVS07RF11-2HC |
D38999/24F-B-2HC | MIL Series Connector, 2 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-2HC vs D38999/24F-B-2HC |
D38999/24LB2HC | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-11-2HC vs D38999/24LB2HC |
D38999/24S-B-2PC | MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-2HC vs D38999/24S-B-2PC |
D38999/24S-B-2HC | MIL Series Connector, 2 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-2HC vs D38999/24S-B-2HC |