CTV07RQF21-75SLC
Amphenol Corporation
Description: MIL SERIES CONNECTOR,

Overview of CTV07RQF21-75SLC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CTV07RQF21-75SLC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTV07RQF21-75SLC by Amphenol Corporation

CTV07RQF21-75SLC
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
8C
Coupling Type
THREADED
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Polarization
C
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
21-75
Want to compare parts?
  1. CTV07RQF21-75SLC
    Amphenol Corporation
    MIL SERIES CONNECTOR,
    VS

Alternate Parts for CTV07RQF21-75SLC

This table gives cross-reference parts and alternative options found for CTV07RQF21-75SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RQF21-75SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTV07RW-21-75S-LC MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RQF21-75SLC vs CTV07RW-21-75S-LC
TV07RQW21-75SLC MIL Series Connector, Amphenol Corporation CTV07RQF21-75SLC vs TV07RQW21-75SLC
TVS07RF-21-75S-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RQF21-75SLC vs TVS07RF-21-75S-LC
TV07RQZ21-75SLC MIL Series Connector, Amphenol Corporation CTV07RQF21-75SLC vs TV07RQZ21-75SLC
Part Number Description Manufacturer Compare
TV07RQW21-75S MIL Series Connector, Amphenol Corporation CTV07RQF21-75SLC vs TV07RQW21-75S
D38999/24WG75S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation CTV07RQF21-75SLC vs D38999/24WG75S
TV07RQZ21-75SLC MIL Series Connector, Amphenol Corporation CTV07RQF21-75SLC vs TV07RQZ21-75SLC
TVS07RS-21-75S MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation CTV07RQF21-75SLC vs TVS07RS-21-75S
CTVS07RF21-75J MIL Series Connector Amphenol Corporation CTV07RQF21-75SLC vs CTVS07RF21-75J
TVS07RF21-75J MIL Series Connector Amphenol Corporation CTV07RQF21-75SLC vs TVS07RF21-75J
TVS07RS21-75J MIL Series Connector Amphenol Corporation CTV07RQF21-75SLC vs TVS07RS21-75J
TVS07RF-21-75S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RQF21-75SLC vs TVS07RF-21-75S
TV07RQW21-75SLC MIL Series Connector, Amphenol Corporation CTV07RQF21-75SLC vs TV07RQW21-75SLC
TV07RW-21-75S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation CTV07RQF21-75SLC vs TV07RW-21-75S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTV07RQF21-75SLC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTV07RQF21-75SLC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTV07RQF21-75SLC would you like to use for your alert(s)?
  • Please alert me when CTV07RQF21-75SLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTV07RQF21-75SLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTV07RQF21-75SLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTV07RQF21-75SLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTV07RQF21-75SLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTV07RQF21-75SLC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: