Part Details for CTV07RQF17-52PD by Amphenol Corporation
Overview of CTV07RQF17-52PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RQF17-52PD
CTV07RQF17-52PD CAD Models
CTV07RQF17-52PD Part Data Attributes
|
CTV07RQF17-52PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RQF17-52PD
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 17-52 |
Alternate Parts for CTV07RQF17-52PD
This table gives cross-reference parts and alternative options found for CTV07RQF17-52PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RQF17-52PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW17-52PD | MIL Series Connector | Amphenol Corporation | CTV07RQF17-52PD vs CTV07RW17-52PD |
TVS07RS17-52PD | MIL Series Connector | Amphenol Corporation | CTV07RQF17-52PD vs TVS07RS17-52PD |
TVS07RF17-52HD | MIL Series Connector | Amphenol Corporation | CTV07RQF17-52PD vs TVS07RF17-52HD |
TVS07RS17-52HD | MIL Series Connector | Amphenol Corporation | CTV07RQF17-52PD vs TVS07RS17-52HD |
CTVS07RF17-52PD | MIL Series Connector | Amphenol Corporation | CTV07RQF17-52PD vs CTVS07RF17-52PD |
CTV07RQW17-52PD | MIL Series Connector, | Amphenol Corporation | CTV07RQF17-52PD vs CTV07RQW17-52PD |