Part Details for CTV07RGW-25-8PD by Amphenol Corporation
Overview of CTV07RGW-25-8PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RGW-25-8PD
CTV07RGW-25-8PD CAD Models
CTV07RGW-25-8PD Part Data Attributes
|
CTV07RGW-25-8PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RGW-25-8PD
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for CTV07RGW-25-8PD
This table gives cross-reference parts and alternative options found for CTV07RGW-25-8PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RGW-25-8PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S25-08HD | MIL Series Connector | TE Connectivity | CTV07RGW-25-8PD vs DTS24S25-08HD |
D38999/24SJ8HD | MIL Series Connector | TE Connectivity | CTV07RGW-25-8PD vs D38999/24SJ8HD |
D38999/24ZJ8PD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-25-8PD vs D38999/24ZJ8PD |
TV07RW-25-8PD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-25-8PD vs TV07RW-25-8PD |
D38999/24GJ8PD | MIL Series Connector, 8 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RGW-25-8PD vs D38999/24GJ8PD |
D38999/24W-J-8PD | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RGW-25-8PD vs D38999/24W-J-8PD |
D38999/24SJ8PD | MIL Series Connector | TE Connectivity | CTV07RGW-25-8PD vs D38999/24SJ8PD |
ACT24MJ08PD | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RGW-25-8PD vs ACT24MJ08PD |
D38999/24F-J-8HD | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RGW-25-8PD vs D38999/24F-J-8HD |
D38999/24YJ8HD | MIL Series Connector | Amphenol Corporation | CTV07RGW-25-8PD vs D38999/24YJ8HD |