Part Details for CTV07RGW-23-35JA by Amphenol Corporation
Overview of CTV07RGW-23-35JA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RGW-23-35JA
CTV07RGW-23-35JA CAD Models
CTV07RGW-23-35JA Part Data Attributes
|
CTV07RGW-23-35JA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RGW-23-35JA
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for CTV07RGW-23-35JA
This table gives cross-reference parts and alternative options found for CTV07RGW-23-35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RGW-23-35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JH35SA | 100 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RGW-23-35JA vs D38999/24JH35SA |
TVS07RB-23-35SA | MIL Series Connector, 100 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-23-35JA vs TVS07RB-23-35SA |
MT934T23S35SA | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RGW-23-35JA vs MT934T23S35SA |
MT934T23K35SA | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RGW-23-35JA vs MT934T23K35SA |
D38999/24TH35SA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RGW-23-35JA vs D38999/24TH35SA |
D38999/24JH35JA | 100 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RGW-23-35JA vs D38999/24JH35JA |
D38999/24FH35SA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-23-35JA vs D38999/24FH35SA |
CTVS07RF23-35JA | MIL Series Connector | Amphenol Corporation | CTV07RGW-23-35JA vs CTVS07RF23-35JA |
ACT24MH35JA | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RGW-23-35JA vs ACT24MH35JA |
D38999/24SH35SA | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | CTV07RGW-23-35JA vs D38999/24SH35SA |