Part Details for CTV07RGW-17-99S by Amphenol Corporation
Overview of CTV07RGW-17-99S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RGW-17-99S
CTV07RGW-17-99S CAD Models
CTV07RGW-17-99S Part Data Attributes
|
CTV07RGW-17-99S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RGW-17-99S
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for CTV07RGW-17-99S
This table gives cross-reference parts and alternative options found for CTV07RGW-17-99S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RGW-17-99S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-17-99S | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RGW-17-99S vs TVS07RF-17-99S |
CTV07RW-17-99S | MIL Series Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-17-99S vs CTV07RW-17-99S |
MT934T17K99S | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RGW-17-99S vs MT934T17K99S |
D38999/24WE99S | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RGW-17-99S vs D38999/24WE99S |
MT934T17S99S | 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTV07RGW-17-99S vs MT934T17S99S |
CTVS07RF17-99J | MIL Series Connector | Amphenol Corporation | CTV07RGW-17-99S vs CTVS07RF17-99J |
MT934T17S99S | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RGW-17-99S vs MT934T17S99S |
CTV07RGW-17-99J | MIL Series Connector, 23 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RGW-17-99S vs CTV07RGW-17-99J |
TV07DT-17-99S | MIL Series Connector, | Amphenol Corporation | CTV07RGW-17-99S vs TV07DT-17-99S |
TVS07RS17-99J | MIL Series Connector | Amphenol Corporation | CTV07RGW-17-99S vs TVS07RS17-99J |