Part Details for CTV07RGW-15-15HD by Amphenol Corporation
Overview of CTV07RGW-15-15HD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1770130508 | Amphenol Communications Solutions | D-Sub Dual Port Connectors, Input Output Connectors, Stamped Signal 3A, Stacked Right Angle PCB Thru Hole, F=15.88mm (.625in), 15HD/15HD (Socket/Socket, FP=5.08mm), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | |
L17H1771230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15HD/15HD (Socket/Socket), 0.38m (15 in) Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | |
L17H1J70231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (.625in), 15HD/15HD (Pin/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Part Details for CTV07RGW-15-15HD
CTV07RGW-15-15HD CAD Models
CTV07RGW-15-15HD Part Data Attributes
|
CTV07RGW-15-15HD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RGW-15-15HD
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for CTV07RGW-15-15HD
This table gives cross-reference parts and alternative options found for CTV07RGW-15-15HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RGW-15-15HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SD15PZ | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RGW-15-15HD vs D38999/24SD15PZ |
D38999/24FD15PD | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RGW-15-15HD vs D38999/24FD15PD |
DTS24S15-15PD | MIL Series Connector | TE Connectivity | CTV07RGW-15-15HD vs DTS24S15-15PD |
CJ1424ZD15PD | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RGW-15-15HD vs CJ1424ZD15PD |
TVS07RK15-15HD | MIL Series Connector | Amphenol Corporation | CTV07RGW-15-15HD vs TVS07RK15-15HD |
DTS24N15-15PD | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | CTV07RGW-15-15HD vs DTS24N15-15PD |
D38999/24WD15HD | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RGW-15-15HD vs D38999/24WD15HD |
DTS24W15-15HD | MIL Series Connector | TE Connectivity | CTV07RGW-15-15HD vs DTS24W15-15HD |
MT934T15K15PD | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTV07RGW-15-15HD vs MT934T15K15PD |
D38999/24FD15PZ | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RGW-15-15HD vs D38999/24FD15PZ |