Part Details for CTV06RW13-63SE by Amphenol Corporation
Overview of CTV06RW13-63SE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for CTV06RW13-63SE
CTV06RW13-63SE CAD Models
CTV06RW13-63SE Part Data Attributes
|
CTV06RW13-63SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW13-63SE
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 13-63 |
Alternate Parts for CTV06RW13-63SE
This table gives cross-reference parts and alternative options found for CTV06RW13-63SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW13-63SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS13-63SE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs TVS06RS13-63SE |
TVS06RF-13-63SE | MIL Series Connector, | Amphenol Corporation | CTV06RW13-63SE vs TVS06RF-13-63SE |
TVS06RK13-63SE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs TVS06RK13-63SE |
TVS06RF-13-63JE | MIL Series Connector, | Amphenol Corporation | CTV06RW13-63SE vs TVS06RF-13-63JE |
TVS06RF13-63SE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs TVS06RF13-63SE |
TVS06RK13-63JE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs TVS06RK13-63JE |
CTVS06RF13-63JE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs CTVS06RF13-63JE |
CTVS06RF13-63SE | MIL Series Connector | Amphenol Corporation | CTV06RW13-63SE vs CTVS06RF13-63SE |