Part Details for CTV06RW-9-98H by Amphenol Corporation
Overview of CTV06RW-9-98H by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-9-98H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-9-98H
|
Mouser Electronics | Circular MIL Spec Connector CTV 3C 3#20 PIN PLUG | 0 |
|
$98.2400 / $115.1700 | Order Now |
DISTI #
CTV06RW-9-98H
|
PEI Genesis | CTV 3C 3#20 PIN PLUG Min Qty: 1 | 8 |
|
$120.3200 | Buy Now |
Part Details for CTV06RW-9-98H
CTV06RW-9-98H CAD Models
CTV06RW-9-98H Part Data Attributes
|
CTV06RW-9-98H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-9-98H
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597064-2X | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |