Part Details for CTV06RW-25-4HC by Amphenol Corporation
Overview of CTV06RW-25-4HC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-25-4HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-25-4HC
|
Mouser Electronics | Circular MIL Spec Connector CTV 143C 48#20 8#16 PIN PLUG | 0 |
|
$189.4500 / $196.5000 | Order Now |
DISTI #
67421978
|
Verical | Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$178.3170 | Buy Now |
DISTI #
CTV06RW-25-4HC
|
PEI Genesis | CTV 143C 48#20 8#16 PIN PLUG Min Qty: 1 | 28 |
|
$160.2000 / $209.5000 | Buy Now |
Part Details for CTV06RW-25-4HC
CTV06RW-25-4HC CAD Models
CTV06RW-25-4HC Part Data Attributes
|
CTV06RW-25-4HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-25-4HC
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: 10-597064-2X; 10-597068-2X | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |