Part Details for CTV06RW-17-6S-LC by Amphenol Corporation
Overview of CTV06RW-17-6S-LC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for CTV06RW-17-6S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-17-6S-LC
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$124.0600 / $133.4800 | Order Now |
DISTI #
43126019
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$134.1326 | Buy Now |
DISTI #
26000068
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$62.5600 / $70.5300 | Buy Now |
DISTI #
CTV06RW-17-6S-LC
|
PEI Genesis | CTV 6C 6#12 SKT PLUG Min Qty: 1 | 56 |
|
$93.6400 / $136.8700 | Buy Now |
Part Details for CTV06RW-17-6S-LC
CTV06RW-17-6S-LC CAD Models
CTV06RW-17-6S-LC Part Data Attributes
|
CTV06RW-17-6S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-17-6S-LC
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |