Part Details for CTV06RW-13-35SN by Amphenol Corporation
Overview of CTV06RW-13-35SN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for CTV06RW-13-35SN
CTV06RW-13-35SN CAD Models
CTV06RW-13-35SN Part Data Attributes
|
CTV06RW-13-35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-13-35SN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for CTV06RW-13-35SN
This table gives cross-reference parts and alternative options found for CTV06RW-13-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-13-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SC35JN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-35SN vs D38999/26SC35JN |
D38999/26TC35JN | MIL Series Connector | TE Connectivity | CTV06RW-13-35SN vs D38999/26TC35JN |
D38999/26FC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTV06RW-13-35SN vs D38999/26FC35SN |
D38999/26TC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-35SN vs D38999/26TC35JN |
D38999/26WC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTV06RW-13-35SN vs D38999/26WC35SN |
CJ1426KC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTV06RW-13-35SN vs CJ1426KC35S |
D38999/26SC35JN | MIL Series Connector | TE Connectivity | CTV06RW-13-35SN vs D38999/26SC35JN |
D38999/26FC35JN | MIL Series Connector | TE Connectivity | CTV06RW-13-35SN vs D38999/26FC35JN |
DTS26T13-35JN | MIL Series Connector | TE Connectivity | CTV06RW-13-35SN vs DTS26T13-35JN |
D38999/26WC35JN | MIL Series Connector | TE Connectivity | CTV06RW-13-35SN vs D38999/26WC35JN |