Part Details for CTTKFR2512FTE2050 by Central Technologies
Overview of CTTKFR2512FTE2050 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTKFR2512FTE2050
CTTKFR2512FTE2050 CAD Models
CTTKFR2512FTE2050 Part Data Attributes
|
CTTKFR2512FTE2050
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTKFR2512FTE2050
Central Technologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CTTKFR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CTTKFR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CTTKFR2512FTE2050
This table gives cross-reference parts and alternative options found for CTTKFR2512FTE2050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTKFR2512FTE2050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2050TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CTTKFR2512FTE2050 vs 25121WF2050TD |
25121WF2050C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CTTKFR2512FTE2050 vs 25121WF2050C4 |
25121WF2050C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CTTKFR2512FTE2050 vs 25121WF2050C1E |
25121WF2050B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CTTKFR2512FTE2050 vs 25121WF2050B3E |
CRG2512F205R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 205ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | CTTKFR2512FTE2050 vs CRG2512F205R |
RC12K2050FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CTTKFR2512FTE2050 vs RC12K2050FBG |
RK73HW3ARTTEB2050F | RES,SMT,THICK FILM,205 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CTTKFR2512FTE2050 vs RK73HW3ARTTEB2050F |
WCR2512LF-2050-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CTTKFR2512FTE2050 vs WCR2512LF-2050-F-E-LT |
25121WF2050TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CTTKFR2512FTE2050 vs 25121WF2050TC |
RK73H3ATTEB2050F | Fixed Resistor, Metal Glaze/thick Film, 1W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CTTKFR2512FTE2050 vs RK73H3ATTEB2050F |