CTTKFR1210FTF5R62
Central Technologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,

Overview of CTTKFR1210FTF5R62 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CTTKFR1210FTF5R62 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTTKFR1210FTF5R62 by Central Technologies

CTTKFR1210FTF5R62
Central Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.333 W
Resistance
5.62 Ω
Resistor Type
FIXED RESISTOR
Series
CTTKFR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CTTKFR1210FTF5R62
    Central Technologies
    Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for CTTKFR1210FTF5R62

This table gives cross-reference parts and alternative options found for CTTKFR1210FTF5R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTKFR1210FTF5R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS25F5R62TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, NIC Components Corp CTTKFR1210FTF5R62 vs NRC-AS25F5R62TRQYF
CR-10FLF--5R62 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CTTKFR1210FTF5R62 vs CR-10FLF--5R62
RMGW35-5R62FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CTTKFR1210FTF5R62 vs RMGW35-5R62FB
CR1210-4W-5R62FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD CTTKFR1210FTF5R62 vs CR1210-4W-5R62FT
WR10W5R62FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CTTKFR1210FTF5R62 vs WR10W5R62FT
CRCW12105R62FP5-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 5.62ohm, SURFACE MOUNT, 1210, CHIP Vishay Intertechnologies CTTKFR1210FTF5R62 vs CRCW12105R62FP5-E3
CR-10FL7--5R62 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CTTKFR1210FTF5R62 vs CR-10FL7--5R62
RMGW35-5R62FTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CTTKFR1210FTF5R62 vs RMGW35-5R62FTE
CR1210TT200O5.62R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Precision Resistive Products Inc CTTKFR1210FTF5R62 vs CR1210TT200O5.62R+-1%
RMCS1210FT5R62 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CTTKFR1210FTF5R62 vs RMCS1210FT5R62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTTKFR1210FTF5R62 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTTKFR1210FTF5R62 by Central Technologies

Select Manufacturer
Which Manufacturer of CTTKFR1210FTF5R62 would you like to use for your alert(s)?
  • Please alert me when CTTKFR1210FTF5R62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTTKFR1210FTF5R62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTTKFR1210FTF5R62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTTKFR1210FTF5R62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTTKFR1210FTF5R62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTTKFR1210FTF5R62 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: