Part Details for CTTKFR1210FTF1R87 by Central Technologies
Overview of CTTKFR1210FTF1R87 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTKFR1210FTF1R87
CTTKFR1210FTF1R87 CAD Models
CTTKFR1210FTF1R87 Part Data Attributes
|
CTTKFR1210FTF1R87
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTKFR1210FTF1R87
Central Technologies
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1.87ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 1.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CTTKFR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CTTKFR1210FTF1R87
This table gives cross-reference parts and alternative options found for CTTKFR1210FTF1R87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTKFR1210FTF1R87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F1R87-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CTTKFR1210FTF1R87 vs RC1210F1R87-07-T70 |
NMCR1210FT1R87 | RES,SMT,THICK FILM,1.87 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CTTKFR1210FTF1R87 vs NMCR1210FT1R87 |
CR-10FHF--1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CTTKFR1210FTF1R87 vs CR-10FHF--1R87 |
RMGW35-1R87FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.87ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CTTKFR1210FTF1R87 vs RMGW35-1R87FB |
NMCT1210FG1R87 | RESISTOR, 0.33W, 1%, 200ppm, 1.87ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CTTKFR1210FTF1R87 vs NMCT1210FG1R87 |
CAS14F1R87CT | Fixed Resistor, 0.3333W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CTTKFR1210FTF1R87 vs CAS14F1R87CT |
NMCT1210FT1R87 | RESISTOR, 0.33W, 1%, 200ppm, 1.87ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CTTKFR1210FTF1R87 vs NMCT1210FT1R87 |
NMCR1210FJ1R87 | RES,SMT,THICK FILM,1.87 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CTTKFR1210FTF1R87 vs NMCR1210FJ1R87 |
NMCR1210FG1R87 | RES,SMT,THICK FILM,1.87 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CTTKFR1210FTF1R87 vs NMCR1210FG1R87 |
MC1210L6F1R87SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1.87ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | CTTKFR1210FTF1R87 vs MC1210L6F1R87SE |