Part Details for CTTFR0603BTDY50R5 by Central Technologies
Overview of CTTFR0603BTDY50R5 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTFR0603BTDY50R5
CTTFR0603BTDY50R5 CAD Models
CTTFR0603BTDY50R5 Part Data Attributes
|
CTTFR0603BTDY50R5
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTFR0603BTDY50R5
Central Technologies
RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 50.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Manufacturer Series | CTTFR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 50.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CTTFR0603BTDY50R5
This table gives cross-reference parts and alternative options found for CTTFR0603BTDY50R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTFR0603BTDY50R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-50R5BT-1K | Fixed Resistor, Thin Film, 0.1W, 50.5ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CTTFR0603BTDY50R5 vs TFCR0603-10W-C-50R5BT-1K |
PCF-W0603R-02-50R5-B-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 50.5ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | CTTFR0603BTDY50R5 vs PCF-W0603R-02-50R5-B-P-LT |
CTTFR0603BTD50R5 | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 50.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CTTFR0603BTDY50R5 vs CTTFR0603BTD50R5 |
TFCR0603-16W-C-50R5BT-1K | Fixed Resistor, Thin Film, 0.063W, 50.5ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CTTFR0603BTDY50R5 vs TFCR0603-16W-C-50R5BT-1K |