Datasheets
CTTFR0603BTC3402 by: Central Technologies

RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 34000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for CTTFR0603BTC3402 by Central Technologies

Overview of CTTFR0603BTC3402 by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for CTTFR0603BTC3402

CTTFR0603BTC3402 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTTFR0603BTC3402 Part Data Attributes

CTTFR0603BTC3402 Central Technologies
Buy Now Datasheet
Compare Parts:
CTTFR0603BTC3402 Central Technologies RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 34000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Manufacturer Series CTTFR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 34000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for CTTFR0603BTC3402

This table gives cross-reference parts and alternative options found for CTTFR0603BTC3402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTFR0603BTC3402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC16E3402BTP Fixed Resistor, Thin Film, 0.063W, 34000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CTTFR0603BTC3402 vs RNC16E3402BTP
PCF-W0603R-03-3402-B-P-LT RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 34000ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Resistors CTTFR0603BTC3402 vs PCF-W0603R-03-3402-B-P-LT
CTTFR0603BTCY3402 RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 34000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Central Technologies CTTFR0603BTC3402 vs CTTFR0603BTCY3402
TFCR0603-16W-E-3402BT-1K Fixed Resistor, Thin Film, 0.063W, 34000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CTTFR0603BTC3402 vs TFCR0603-16W-E-3402BT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTTFR0603BTC3402 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTTFR0603BTC3402 by Central Technologies

Select Manufacturer
Which Manufacturer of CTTFR0603BTC3402 would you like to use for your alert(s)?
  • Please alert me when CTTFR0603BTC3402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTTFR0603BTC3402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTTFR0603BTC3402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTTFR0603BTC3402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTTFR0603BTC3402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTTFR0603BTC3402 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: