CTTFR0402BTC56R2
Central Technologies
Description: RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 56.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of CTTFR0402BTC56R2 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for CTTFR0402BTC56R2 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTTFR0402BTC56R2 by Central Technologies

CTTFR0402BTC56R2
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Manufacturer Series
CTTFR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
56.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CTTFR0402BTC56R2
    Central Technologies
    RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 56.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTTFR0402BTC56R2

This table gives cross-reference parts and alternative options found for CTTFR0402BTC56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTFR0402BTC56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0402-16W-E-56R2BT-1K Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CTTFR0402BTC56R2 vs TFCR0402-16W-E-56R2BT-1K
RNC10E56R2BTH Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CTTFR0402BTC56R2 vs RNC10E56R2BTH
7-2176309-3 Fixed Resistor TE Connectivity CTTFR0402BTC56R2 vs 7-2176309-3
PCF-W0402R-03-56R2-B-P-LT RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 56.2ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors CTTFR0402BTC56R2 vs PCF-W0402R-03-56R2-B-P-LT
7-2176304-3 Fixed Resistor TE Connectivity CTTFR0402BTC56R2 vs 7-2176304-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTTFR0402BTC56R2 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTTFR0402BTC56R2 by Central Technologies

Select Manufacturer
Which Manufacturer of CTTFR0402BTC56R2 would you like to use for your alert(s)?
  • Please alert me when CTTFR0402BTC56R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTTFR0402BTC56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTTFR0402BTC56R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTTFR0402BTC56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTTFR0402BTC56R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTTFR0402BTC56R2 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: