Part Details for CTTCCB476K004T by Central Technologies
Overview of CTTCCB476K004T by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTCCB476K004T
CTTCCB476K004T CAD Models
CTTCCB476K004T Part Data Attributes
|
CTTCCB476K004T
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTCCB476K004T
Central Technologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CTTCCB476K004T
This table gives cross-reference parts and alternative options found for CTTCCB476K004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTCCB476K004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B476K004AK64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CTTCCB476K004T vs T493B476K004AK64107640 |
T493B476K004CT651C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, CHIP, ROHS COMPLIANT | CTTCCB476K004T vs T493B476K004CT651C |
T493B476K004CN64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CTTCCB476K004T vs T493B476K004CN64207640 |
T493B476K004CK6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CTTCCB476K004T vs T493B476K004CK6110WAFL |
T493B476K004CH612A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | CTTCCB476K004T vs T493B476K004CH612A7280 |
T83B476K004KABS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411 | CTTCCB476K004T vs T83B476K004KABS |
T493B476K004BK6320WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CTTCCB476K004T vs T493B476K004BK6320WAFL |
T493B476K004BN61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CTTCCB476K004T vs T493B476K004BN61107610 |
TBJB476K004CSSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | CTTCCB476K004T vs TBJB476K004CSSB0023 |
T493B476K004CK64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | CTTCCB476K004T vs T493B476K004CK64207280 |