Part Details for CTS5-101J by Central Technologies
Overview of CTS5-101J by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
HCTS541KMSR | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
HCTS541DMSR | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube |
Part Details for CTS5-101J
CTS5-101J CAD Models
CTS5-101J Part Data Attributes
|
CTS5-101J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTS5-101J
Central Technologies
General Purpose Inductor, 100uH, 5%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |