Part Details for CTS3F-221K by Central Technologies
Overview of CTS3F-221K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CTS3F-221K
CTS3F-221K CAD Models
CTS3F-221K Part Data Attributes
|
CTS3F-221K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTS3F-221K
Central Technologies
General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 58 | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for CTS3F-221K
This table gives cross-reference parts and alternative options found for CTS3F-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS3F-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0410-220UH-KT | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | CTS3F-221K vs PF0410-220UH-KT |
PF0410-221-KBW | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CTS3F-221K vs PF0410-221-KBW |
PF0410-221-KBQ | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-221K vs PF0410-221-KBQ |
PF0410-221-KTQ | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-221K vs PF0410-221-KTQ |
CTS3-221K | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Central Technologies | CTS3F-221K vs CTS3-221K |
PF0410-221-KB | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTS3F-221K vs PF0410-221-KB |
PF0410-221-KTW | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | CTS3F-221K vs PF0410-221-KTW |