Part Details for CTS32C126M050H by EXXELIA Group
Overview of CTS32C126M050H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS32C126M050H
CTS32C126M050H CAD Models
CTS32C126M050H Part Data Attributes
|
CTS32C126M050H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS32C126M050H
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 18.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V |
Alternate Parts for CTS32C126M050H
This table gives cross-reference parts and alternative options found for CTS32C126M050H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32C126M050H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1MC12UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32C126M050H vs CTS1MC12UF20%50V |
CTS1C12UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32C126M050H vs CTS1C12UF20%50V |
CTS1C12UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32C126M050H vs CTS1C12UF20%50V |
CTS21MC12MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32C126M050H vs CTS21MC12MM50V |
CTS32C12UF20%50VH | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | EXXELIA Group | CTS32C126M050H vs CTS32C12UF20%50VH |
CTS21MC12UF20%50VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | EXXELIA Group | CTS32C126M050H vs CTS21MC12UF20%50VH(SPE0717) |
CTS21C126M050H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | EXXELIA Group | CTS32C126M050H vs CTS21C126M050H(SPE0717) |
CTS32C126M050 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | EXXELIA Group | CTS32C126M050H vs CTS32C126M050 |
CTS1C126M050H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 12uF, | EXXELIA Group | CTS32C126M050H vs CTS1C126M050H(SPE0717) |
TS21C126M050A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS32C126M050H vs TS21C126M050A |