CTS32B6.8MK40V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED

Overview of CTS32B6.8MK40V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTS32B6.8MK40V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS32B6.8MK40V by EXXELIA Group

CTS32B6.8MK40V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0027 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
40 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CTS32B6.8MK40V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CTS32B6.8MK40V

This table gives cross-reference parts and alternative options found for CTS32B6.8MK40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32B6.8MK40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS20C6.8UF+/-10%40V Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B6.8MK40V vs CTS20C6.8UF+/-10%40V
CTS20C6.81040 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B6.8MK40V vs CTS20C6.81040
CTS13B6.8MK40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B6.8MK40V vs CTS13B6.8MK40V
CTS1B6.8MK40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B6.8MK40V vs CTS1B6.8MK40V
CTS1MB6.8MK40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B6.8MK40V vs CTS1MB6.8MK40V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS32B6.8MK40V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS32B6.8MK40V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTS32B6.8MK40V would you like to use for your alert(s)?
  • Please alert me when CTS32B6.8MK40V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS32B6.8MK40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS32B6.8MK40V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS32B6.8MK40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS32B6.8MK40V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS32B6.8MK40V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: