Part Details for CTS32B1UF10%63VH by EXXELIA Group
Overview of CTS32B1UF10%63VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS32B1UF10%63VH
CTS32B1UF10%63VH CAD Models
CTS32B1UF10%63VH Part Data Attributes
|
CTS32B1UF10%63VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS32B1UF10%63VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 12.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 10/12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS32B1UF10%63VH
This table gives cross-reference parts and alternative options found for CTS32B1UF10%63VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32B1UF10%63VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1B105K063 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS1B105K063 |
TS01B105K063A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS32B1UF10%63VH vs TS01B105K063A |
CTS1B105K063H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS1B105K063H(SPE0717) |
CTS1B1UF10%63V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32B1UF10%63VH vs CTS1B1UF10%63V |
CTS32B1M0K63VH | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS32B1M0K63VH |
CTS32B105K063H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS32B105K063H(SPE0717) |
CTS32B105K063H | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS32B105K063H |
CTS1B1M0K63V | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS1B1M0K63V |
CTS1B105K063 | CAP,TANTALUM / TA2O5,1UF,63VDC,10% -TOL,10% +TOL | Firadec | CTS32B1UF10%63VH vs CTS1B105K063 |
CTS32B1M0K63VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS32B1UF10%63VH vs CTS32B1M0K63VH(SPE0717) |