Part Details for CTS32A475M010 by EXXELIA Group
Overview of CTS32A475M010 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS32A475M010
CTS32A475M010 CAD Models
CTS32A475M010 Part Data Attributes
|
CTS32A475M010
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS32A475M010
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 8.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for CTS32A475M010
This table gives cross-reference parts and alternative options found for CTS32A475M010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32A475M010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1A475M010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS1A475M010H(SPE0717) |
CTS32A4M7M10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS32A4M7M10VH(SPE0717) |
CTS32A4.7UF20%10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS32A4.7UF20%10VH(SPE0717) |
CTS32A4M7M10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS32A4M7M10VH |
CTS1A4M7M10V | CAP,TANTALUM / TA2O5,4.7UF,10VDC,20% -TOL,20% +TOL | Firadec | CTS32A475M010 vs CTS1A4M7M10V |
TS01MA475M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS32A475M010 vs TS01MA475M010F |
CTS1A4M7M10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS1A4M7M10VH |
TS32A475M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS32A475M010 vs TS32A475M010F |
CTS32A4.7UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS32A4.7UF20%10VH |
CTS1A475M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS32A475M010 vs CTS1A475M010 |